MIKROE-462 | |
---|---|
DigiKey Part Number | MIKROE-462-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-462 |
Description | BIGAVR6 EVAL BRD |
Customer Reference | |
Detailed Description | BIGAVR6™ AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |