MIKROE-4450 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4450-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4450 |
Description | VOLUME CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CS3310, LT3032 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | CS3310, LT3032 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.06000 | ¥408.06 |