MIKROE-4169 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4169-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4169 |
Description | DOT MATRIX R CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HCMS-3906 LED Dot Matrix 7x5 4-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LED Dot Matrix 7x5 4-Digit | |
Utilized IC / Part | HCMS-3906 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.11000 | ¥591.11 |