MIKROE-3924 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3924-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3924 |
Description | MIKROMEDIA 3 FOR KINETIS CAP FPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MK64FN1M0VDC12 mikromedia 3 for Kinetis CAPACITIVE FPI with frame Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MK64FN1M0VDC12 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.75000 | ¥1,633.75 |