MIKROE-3831 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3831-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3831 |
Description | MIKROMEDIA 5 FOR KINETIS CAPACIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MK66FX1M0VLQ18 mikromedia 5 for Kinetis CAPACITIVE Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MK66FX1M0VLQ18 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,286.83000 | ¥2,286.83 |