MIKROE-3492 | |
---|---|
DigiKey Part Number | 1471-2237-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3492 |
Description | MCU CARD FOR TIVA TM4C1294NCZAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TM4C1294NCZAD Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | TM4C1294NCZAD | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |