MIKROE-3370 | |
---|---|
DigiKey Part Number | 1471-2162-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3370 |
Description | LTE FLAT ROTATION ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 875.5MHz, 1.94GHz, 2.595GHz 3G, 4G, LTE Whip, Tilt RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.57GHz ~ 2.62GHz 5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz, 2.595GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.57GHz ~ 2.62GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | 3G, 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.66000 | ¥126.66 |