MIKROE-2558 | |
---|---|
DigiKey Part Number | 1471-1756-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2558 |
Description | EASYPIC FUSION V7 PIC32MZ2048ECH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ2048ECH144 EasyPIC Fusion™ v7 PIC® MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | PIC32MZ2048ECH144 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.64000 | ¥533.64 |