MIKROE-2317 | |
---|---|
DigiKey Part Number | 1471-1973-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2317 |
Description | CBL ASSY 26P SKT-TIP SKT 0.66' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 26 pos Socket to Tip Sockets (26) 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 26 pos Socket to Tip Sockets (26) | |
Length | 0.66' (200.0mm) | |
Cable Type | Ribbon | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |