MIKROE-2254 | |
---|---|
DigiKey Part Number | 1471-1960-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2254 |
Description | RFID TAG 13.56MHZ KEY FOB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 14443A Key Fob |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 14443A | |
Operating Temperature | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |