MIKROE-2018 | |
---|---|
DigiKey Part Number | 1471-1529-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2018 |
Description | MIKROLAB FOR 8051 AT89S8253 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AT89S8253 mikroLab for 8051 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | AT89S8253 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,751.88000 | ¥3,751.88 |