MIKROE-1429 | |
---|---|
DigiKey Part Number | 1471-1104-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1429 |
Description | BOARD BREAKOUT CONNECTEVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FT800 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | FT800 | |
Primary Attributes | Audio, Display and Touch Functions | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.46000 | ¥566.46 |