MIKROE-1428 | |
---|---|
DigiKey Part Number | 1471-1103-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1428 |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.48000 | ¥566.48 |