MTFC64GAPALHT-AAT | |
---|---|
DigiKey Part Number | 557-MTFC64GAPALHT-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAPALHT-AAT |
Description | IC FLASH 512GBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit MMC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.35000 | ¥458.35 |
10 | ¥425.12000 | ¥4,251.20 |
25 | ¥409.94200 | ¥10,248.55 |
50 | ¥399.73040 | ¥19,986.52 |
100 | ¥350.25570 | ¥35,025.57 |