MTA9ASF2G72PZ-3G2F1 | |
---|---|
DigiKey Part Number | 557-MTA9ASF2G72PZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ASF2G72PZ-3G2F1 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,179.34000 | ¥1,179.34 |
10 | ¥1,027.53900 | ¥10,275.39 |
25 | ¥1,024.77720 | ¥25,619.43 |
40 | ¥997.17325 | ¥39,886.93 |