MT52L256M32D1PF-107 WT:B | |
---|---|
DigiKey Part Number | MT52L256M32D1PF-107WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT52L256M32D1PF-107 WT:B |
Description | IC DRAM 8GBIT 933MHZ 178FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 8Gbit 933 MHz 178-FBGA (11.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT52L256M32D1PF-107 WT:B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | - | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-FBGA (11.5x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.95000 | ¥141.95 |
10 | ¥131.36500 | ¥1,313.65 |
25 | ¥129.58360 | ¥3,239.59 |
40 | ¥127.95600 | ¥5,118.24 |
80 | ¥112.13563 | ¥8,970.85 |
230 | ¥107.32822 | ¥24,685.49 |
440 | ¥106.63007 | ¥46,917.23 |