MT48LC8M16A2P-6A XIT:L TR | |
---|---|
DigiKey Part Number | 557-1960-2-ND - Tape & Reel (TR) 557-1960-1-ND - Cut Tape (CT) 557-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-6A XIT:L TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2P-6A XIT:L TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.08600 | ¥490.86 |
25 | ¥46.81560 | ¥1,170.39 |
50 | ¥45.16700 | ¥2,258.35 |
100 | ¥43.57350 | ¥4,357.35 |
250 | ¥41.55016 | ¥10,387.54 |
500 | ¥40.07960 | ¥20,039.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.77376 | ¥38,773.76 |
2,000 | ¥37.52649 | ¥75,052.98 |