MT48LC4M32B2B5-6A AAT:L | |
---|---|
DigiKey Part Number | 557-MT48LC4M32B2B5-6AAAT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M32B2B5-6A AAT:L |
Description | IC DRAM 128MBIT PAR 90VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |
10 | ¥95.72600 | ¥957.26 |
25 | ¥93.55240 | ¥2,338.81 |
40 | ¥93.05000 | ¥3,722.00 |
80 | ¥81.91225 | ¥6,552.98 |
230 | ¥77.84787 | ¥17,905.01 |
440 | ¥77.06823 | ¥33,910.02 |