MT47H128M16RT-25E XIT:C TR | |
---|---|
DigiKey Part Number | 557-1923-2-ND - Tape & Reel (TR) 557-1923-1-ND - Cut Tape (CT) 557-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E XIT:C TR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E XIT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (9x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥99.92408 | ¥99,924.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.60000 | ¥142.60 |
10 | ¥132.03800 | ¥1,320.38 |
25 | ¥130.24360 | ¥3,256.09 |
50 | ¥128.60820 | ¥6,430.41 |
100 | ¥112.70670 | ¥11,270.67 |
250 | ¥107.87420 | ¥26,968.55 |
500 | ¥107.17276 | ¥53,586.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.68000 | ¥148.68 |
10 | ¥132.01400 | ¥1,320.14 |
25 | ¥125.89560 | ¥3,147.39 |
50 | ¥121.45100 | ¥6,072.55 |
100 | ¥117.15560 | ¥11,715.56 |
250 | ¥111.69900 | ¥27,924.75 |
500 | ¥107.73152 | ¥53,865.76 |