MT47H128M16RT-25E AIT:C | |
---|---|
DigiKey Part Number | MT47H128M16RT-25EAIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E AIT:C |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E AIT:C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (9x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.07000 | ¥139.07 |
10 | ¥128.76300 | ¥1,287.63 |
25 | ¥127.01560 | ¥3,175.39 |
40 | ¥125.41925 | ¥5,016.77 |
80 | ¥109.91288 | ¥8,793.03 |
230 | ¥105.20043 | ¥24,196.10 |
440 | ¥104.51641 | ¥45,987.22 |