MT41K256M8DA-107 AAT:K | |
---|---|
DigiKey Part Number | MT41K256M8DA-107AAT:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M8DA-107 AAT:K |
Description | IC DRAM 2GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥46.57400 | ¥465.74 |
25 | ¥45.68600 | ¥1,142.15 |
50 | ¥45.35420 | ¥2,267.71 |
100 | ¥40.69680 | ¥4,069.68 |
250 | ¥40.54364 | ¥10,135.91 |
500 | ¥37.99858 | ¥18,999.29 |
1,440 | ¥36.39515 | ¥52,409.02 |