MT41K256M16TW-093:P TR | |
---|---|
DigiKey Part Number | 557-MT41K256M16TW-093:PTR-ND - Tape & Reel (TR) 557-MT41K256M16TW-093:PTRCT-ND - Cut Tape (CT) 557-MT41K256M16TW-093:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-093:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥51.57400 | ¥515.74 |
25 | ¥50.49680 | ¥1,262.42 |
50 | ¥50.32280 | ¥2,516.14 |
100 | ¥45.15470 | ¥4,515.47 |
250 | ¥43.78980 | ¥10,947.45 |
500 | ¥41.64078 | ¥20,820.39 |
1,000 | ¥40.18896 | ¥40,188.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.85319 | ¥77,706.38 |