MT41J128M16JT-093:K TR | |
---|---|
DigiKey Part Number | 557-MT41J128M16JT-093:KTR-ND - Tape & Reel (TR) 557-MT41J128M16JT-093:KTRCT-ND - Cut Tape (CT) 557-MT41J128M16JT-093:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41J128M16JT-093:K TR |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J128M16JT-093:K TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥28.84000 | ¥288.40 |
25 | ¥27.50840 | ¥687.71 |
50 | ¥26.54140 | ¥1,327.07 |
100 | ¥25.60630 | ¥2,560.63 |
250 | ¥24.41868 | ¥6,104.67 |
500 | ¥23.55588 | ¥11,777.94 |
1,000 | ¥22.72212 | ¥22,722.12 |