MT40A1G16TD-062E AUT:F TR | |
---|---|
DigiKey Part Number | 557-MT40A1G16TD-062EAUT:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A1G16TD-062E AUT:F TR |
Description | IC DRAM 16GBIT POD FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥139.05699 | ¥278,113.98 |