MT29F8T08EWLEEM5-R:E | |
---|---|
DigiKey Part Number | 557-MT29F8T08EWLEEM5-R:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EWLEEM5-R:E |
Description | TLC 8T 1TX8 LBGA 16DP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 8Tbit Parallel |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 1T x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥1,940.93295 | ¥2,173,844.90 |