MT29F4G08ABBDAH4:D | |
---|---|
DigiKey Part Number | MT29F4G08ABBDAH4:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBDAH4:D |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT29F4G08ABBDAH4:D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.71700 | ¥387.17 |
25 | ¥37.88000 | ¥947.00 |
50 | ¥37.67480 | ¥1,883.74 |
100 | ¥33.78010 | ¥3,378.01 |
250 | ¥33.65692 | ¥8,414.23 |
500 | ¥32.42726 | ¥16,213.63 |
1,260 | ¥30.82834 | ¥38,843.71 |