MT29F2G16ABAGAWP-AAT:G | |
---|---|
DigiKey Part Number | 557-MT29F2G16ABAGAWP-AAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABAGAWP-AAT:G |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥31.14000 | ¥311.40 |
25 | ¥30.46160 | ¥761.54 |
40 | ¥30.29625 | ¥1,211.85 |
80 | ¥27.16525 | ¥2,173.22 |
230 | ¥27.06596 | ¥6,225.17 |
440 | ¥26.07677 | ¥11,473.78 |
960 | ¥24.79113 | ¥23,799.48 |