MT29F2G08ABAGAH4-IT:G | |
---|---|
DigiKey Part Number | MT29F2G08ABAGAH4-IT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-IT:G |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.72400 | ¥227.24 |
25 | ¥22.37240 | ¥559.31 |
40 | ¥22.31350 | ¥892.54 |
80 | ¥19.93675 | ¥1,594.94 |
230 | ¥19.28200 | ¥4,434.86 |
440 | ¥19.21193 | ¥8,453.25 |
1,260 | ¥17.88976 | ¥22,541.10 |
5,040 | ¥16.19319 | ¥81,613.68 |