MT29F2G08ABAEAH4:E TR | |
---|---|
DigiKey Part Number | 557-1486-2-ND - Tape & Reel (TR) 557-1486-1-ND - Cut Tape (CT) 557-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAH4:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.94400 | ¥269.44 |
25 | ¥26.35600 | ¥658.90 |
50 | ¥26.21460 | ¥1,310.73 |
100 | ¥23.50460 | ¥2,350.46 |
250 | ¥23.41876 | ¥5,854.69 |
500 | ¥22.56318 | ¥11,281.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.45063 | ¥21,450.63 |
2,000 | ¥21.22245 | ¥42,444.90 |
3,000 | ¥20.39521 | ¥61,185.63 |