MT29F2G08ABAEAH4-AITX:E | |
---|---|
DigiKey Part Number | MT29F2G08ABAEAH4-AITX:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAH4-AITX:E |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.14000 | ¥361.40 |
25 | ¥35.35480 | ¥883.87 |
40 | ¥35.16250 | ¥1,406.50 |
80 | ¥31.52775 | ¥2,522.22 |
230 | ¥31.41322 | ¥7,225.04 |
440 | ¥30.26545 | ¥13,316.80 |
1,260 | ¥28.77315 | ¥36,254.17 |