MT29F1G08ABAFAH4-AAT:F | |
---|---|
DigiKey Part Number | 557-MT29F1G08ABAFAH4-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAFAH4-AAT:F |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 20 ns 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.71800 | ¥287.18 |
25 | ¥28.09400 | ¥702.35 |
40 | ¥27.94200 | ¥1,117.68 |
80 | ¥25.05325 | ¥2,004.26 |
230 | ¥24.96243 | ¥5,741.36 |
440 | ¥24.05025 | ¥10,582.11 |
1,260 | ¥22.86437 | ¥28,809.11 |