MT29F1G08ABAEAWP:E TR | |
---|---|
DigiKey Part Number | 557-1659-2-ND - Tape & Reel (TR) 557-1659-1-ND - Cut Tape (CT) 557-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP:E TR |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.20400 | ¥202.04 |
25 | ¥19.88760 | ¥497.19 |
50 | ¥19.83660 | ¥991.83 |
100 | ¥17.72500 | ¥1,772.50 |
250 | ¥17.14272 | ¥4,285.68 |
500 | ¥17.08034 | ¥8,540.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.90485 | ¥15,904.85 |
2,000 | ¥15.64477 | ¥31,289.54 |
3,000 | ¥15.47833 | ¥46,434.99 |
5,000 | ¥14.39652 | ¥71,982.60 |