MT25QU512ABB8ESF-0AAT TR | |
---|---|
DigiKey Part Number | 557-MT25QU512ABB8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25QU512ABB8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25QU512ABB8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8ESF-0AAT TR |
Description | IC FLASH 512MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥61.43400 | ¥614.34 |
25 | ¥60.15160 | ¥1,503.79 |
50 | ¥59.94480 | ¥2,997.24 |
100 | ¥53.78650 | ¥5,378.65 |
250 | ¥52.16116 | ¥13,040.29 |
500 | ¥49.60166 | ¥24,800.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.87211 | ¥47,872.11 |