ZLR965324H | |
---|---|
DigiKey Part Number | 150-ZLR965324H-ND |
Manufacturer | |
Manufacturer Product Number | ZLR965324H |
Description | LE9643 / LE9653, 2X 1FXS 90V / 1 |
Customer Reference | |
Detailed Description | Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Telecom | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |