ZL40262LDG1 | |
---|---|
DigiKey Part Number | 150-ZL40262LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40262LDG1 |
Description | IC CLK BUFFER 1:2 400MHZ 20QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 400 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40262LDG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
25 | ¥28.48800 | ¥712.20 |
100 | ¥27.50280 | ¥2,750.28 |