ZL30245LFG7

DigiKey Part Number
ZL30245LFG7-ND
Manufacturer
Manufacturer Product Number
ZL30245LFG7
Description
IC CLOCK MULTIPLIER 64LGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Frequency Synthesizer IC 1.035GHz 2 64-VFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL30245LFG7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, Crystal
Output
CML, CMOS
Number of Circuits
2
Ratio - Input:Output
4:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.035GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFLGA Exposed Pad
Supplier Device Package
64-LGA (10x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.51000¥173.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.