VSC8658XHJ | |
---|---|
DigiKey Part Number | VSC8658XHJ-ND |
Manufacturer | |
Manufacturer Product Number | VSC8658XHJ |
Description | IC TELECOM INTERFACE 444BGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 444-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | Ethernet | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 444-BGA Exposed Pad | |
Supplier Device Package | 444-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.72000 | ¥184.72 |