VSC8541EV | |
---|---|
DigiKey Part Number | VSC8541EV-ND |
Manufacturer | |
Manufacturer Product Number | VSC8541EV |
Description | EVAL BOARD FOR VSC8541 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | VSC8541 Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | VSC8541 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,522.55000 | ¥9,522.55 |