VSC7429XJG-02 | |
---|---|
DigiKey Part Number | VSC7429XJG-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7429XJG-02 |
Description | IC TELECOM INTERFACE 26PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7429XJG-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 26 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,205.12000 | ¥1,205.12 |
25 | ¥1,004.22640 | ¥25,105.66 |
100 | ¥969.98840 | ¥96,998.84 |