VMK3-9003-32K7680000TR | |
---|---|
DigiKey Part Number | 150-VMK3-9003-32K7680000TR-ND - Tape & Reel (TR) 150-VMK3-9003-32K7680000TRCT-ND - Cut Tape (CT) 150-VMK3-9003-32K7680000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK3-9003-32K7680000TR |
Description | VMK3-9003-32K7680000TR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 70 kOhms 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
25 | ¥9.93400 | ¥248.35 |
100 | ¥9.64650 | ¥964.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.64652 | ¥28,939.56 |