USB7206C/KDX | |
---|---|
DigiKey Part Number | 150-USB7206C/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7206C/KDX |
Description | IC USB3.1 GEN2 HUB TYPE C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, SMBus, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.09V ~ 1.21V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.56000 | ¥87.56 |
25 | ¥72.94040 | ¥1,823.51 |
100 | ¥70.45380 | ¥7,045.38 |