USB3751A-2-A4-TR | |
---|---|
DigiKey Part Number | USB3751A-2-A4-TR-ND - Tape & Reel (TR) USB3751A-2-A4-CT-ND - Cut Tape (CT) USB3751A-2-A4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3751A-2-A4-TR |
Description | IC CONTROLLER USB 10QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB3751A-2-A4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 2V ~ 9V | |
Current - Supply | 185µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
25 | ¥9.26640 | ¥231.66 |
100 | ¥8.50120 | ¥850.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.50122 | ¥42,506.10 |