USB3280-AEZG | |
---|---|
DigiKey Part Number | USB3280-AEZG-ND |
Manufacturer | |
Manufacturer Product Number | USB3280-AEZG |
Description | IC INTERFACE SPECIALIZED 36QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB3280-AEZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB | |
Interface | UTMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
25 | ¥12.47880 | ¥311.97 |
100 | ¥11.16530 | ¥1,116.53 |