USB2513BI-AEZG

DigiKey Part Number
638-1100-ND
Manufacturer
Manufacturer Product Number
USB2513BI-AEZG
Description
IC USB 2.0 3PORT HUB CTLR 36QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2513BI-AEZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.34000¥34.34
25¥28.64920¥716.23
100¥26.01370¥2,601.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.