USB2512BT-I/M2 | |
---|---|
DigiKey Part Number | 150-USB2512BT-I/M2TR-ND - Tape & Reel (TR) 150-USB2512BT-I/M2CT-ND - Cut Tape (CT) 150-USB2512BT-I/M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2512BT-I/M2 |
Description | IC HUB CTLR 2PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2512BT-I/M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
25 | ¥24.48360 | ¥612.09 |
100 | ¥23.80340 | ¥2,380.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.80341 | ¥71,410.23 |