USB2504A-JT | |
---|---|
DigiKey Part Number | 638-1031-ND |
Manufacturer | |
Manufacturer Product Number | USB2504A-JT |
Description | IC HUB 4PORT USB COMPATBL 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB2504A-JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
25 | ¥36.12840 | ¥903.21 |
100 | ¥32.81320 | ¥3,281.32 |