USB2250-NU-06 | |
---|---|
DigiKey Part Number | USB2250-NU-06-ND |
Manufacturer | |
Manufacturer Product Number | USB2250-NU-06 |
Description | IC CONTROLLER USB 128VTGFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | USB2250-NU-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 135mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
25 | ¥22.44320 | ¥561.08 |
100 | ¥20.31790 | ¥2,031.79 |