UPD350AT-I/Q8X | |
---|---|
DigiKey Part Number | UPD350AT-I/Q8XTR-ND - Tape & Reel (TR) UPD350AT-I/Q8XCT-ND - Cut Tape (CT) UPD350AT-I/Q8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD350AT-I/Q8X |
Description | IC USB CONTROLLER I2C 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.54618 | ¥67,730.90 |