TTP100002 | |
---|---|
DigiKey Part Number | 150-TTP100002-ND |
Manufacturer | |
Manufacturer Product Number | TTP100002 |
Description | USB PROTOCOL ANALYZER |
Customer Reference | |
Detailed Description | USB Protocol Analyzer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | USB Protocol Analyzer | |
For Use With/Related Products | - | |
Specifications | Low / Full Speed Debugging | |
Weight | - |