TMC2005-JT | |
---|---|
DigiKey Part Number | TMC2005-JT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2005-JT |
Description | IC CONTROLLER ARCNET 64LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller Parallel Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2005-JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.50000 | ¥219.50 |
25 | ¥183.03120 | ¥4,575.78 |
100 | ¥166.36880 | ¥16,636.88 |